Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-127
- Mfr. Part No.:
- TS512GMTE380T
- Brand:
- Transcend
Subtotal (1 unit)*
$1,208.93
(exc. GST)
$1,329.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,208.93 |
*price indicative
- RS Stock No.:
- 683-127
- Mfr. Part No.:
- TS512GMTE380T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 30mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 30mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTE380T
This SSD is an internal storage device designed for high-performance embedded and industrial environments. It operates over a PCIe Gen4 x4 NVMe Interface in an M.2 form factor and is intended for use where compact, low-profile storage and robust operating ranges are required.
Features and Benefits:
• NVMe PCIe Gen4 x4 delivers higher sequential throughput for Faster data transfer
• 512GB capacity provides substantial onboard storage for applications
• 3D NAND technology enhances endurance for sustained write cycles
• 256‑bit AES encryption protects stored data at rest
• Industrial‑grade construction allows use across harsh conditions
• Wide operating range supports functionality from -20°C to 75°C
• 512GB capacity provides substantial onboard storage for applications
• 3D NAND technology enhances endurance for sustained write cycles
• 256‑bit AES encryption protects stored data at rest
• Industrial‑grade construction allows use across harsh conditions
• Wide operating range supports functionality from -20°C to 75°C
Applications
• Suitable for embedded control units in automation systems
• Ideal for industrial computers in electrical and mechanical equipment
• Used with data-logging modules requiring secure storage
• Can be used for Compact robotic controllers and Vision systems
• Suitable for OEM integration in small-form-factor devices
• Ideal for industrial computers in electrical and mechanical equipment
• Used with data-logging modules requiring secure storage
• Can be used for Compact robotic controllers and Vision systems
• Suitable for OEM integration in small-form-factor devices
What physical footprint does it use for Compact system integration?
It uses an M.2 form factor with a 2230 length profile and a low 2.23mm height to fit small PCBs and space-constrained assemblies.
How does the device meet regional regulatory marking requirements?
It carries the UKCA designation indicating conformity with applicable UK regulatory standards.
What temperature range can I expect reliable operation across?
The unit is specified to operate down to -20°C and up to 75°C, accommodating a wide variety of hot or cold industrial environments.
Is the product intended for internal or external installation?
It is specified for internal installation within host systems.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
- Transcend M.2 32 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
