CAMDENBOSS 66 Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 200 mm x 35 mm x, 120 mm
- RS Stock No.:
- 705-2089
- Mfr. Part No.:
- CHH666BGY
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.36
(exc. GST)
$112.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $102.36 |
| 12 - 24 | $98.26 |
| 25 + | $94.13 |
*price indicative
- RS Stock No.:
- 705-2089
- Mfr. Part No.:
- CHH666BGY
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 35mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65, IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 200mm | |
| External Width | 120mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 150g | |
| Series | 66 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 35mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65, IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 200mm | ||
External Width 120mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 150g | ||
Series 66 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- ES
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
Related links
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP54 95 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP54 95 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 12 mm x, 35 mm
- CAMDENBOSS 2955 Series Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 12 mm x, 35 mm
