CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP65, IP54, 145 mm x 25 mm x, 95 mm
- RS Stock No.:
- 705-2049
- Mfr. Part No.:
- CHH661NBK
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.70
(exc. GST)
$66.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $60.70 |
| 12 - 24 | $59.38 |
| 25 + | $57.97 |
*price indicative
- RS Stock No.:
- 705-2049
- Mfr. Part No.:
- CHH661NBK
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65, IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 95mm | |
| External Length | 145mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 150g | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65, IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 95mm | ||
External Length 145mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 150g | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- ES
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
- RS Stock No. 7052058
- Mfr. Part No. CHH662BBK
Each
$77.27
- RS Stock No. 7052070
- Mfr. Part No. CHH662BGY
Each
$46.88
- RS Stock No. 7052055
- Mfr. Part No. CHH664BBK
Each
$76.49
- RS Stock No. 7052077
- Mfr. Part No. CHH664BGY
Each
$91.69
Related links
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP54 95 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 145 mm x 34 mm x, 80 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- CAMDENBOSS 66 Series Grey ABS Handheld Enclosure Integral Battery Compartment IP54 120 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 33 mm x, 95 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 45 mm x, 95 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm











