Advance Tapes AT380 Black Foam Tape, 19mm x 10 m, 860 μm Thick
- RS Stock No.:
- 447-8104
- Mfr. Part No.:
- AT380
- Brand:
- Advance Tapes
Get a bulk buy discount
Add 6 more to save $1.62
View bulk pricing optionsSubtotal (1 unit)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $21.57 | - |
| 6 - 14 | $21.30 | $1.62 |
| 15 + | $20.95 | $9.30 |
*price indicative
- RS Stock No.:
- 447-8104
- Mfr. Part No.:
- AT380
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 860μm | |
| Length | 10m | |
| Backing Material | Polyethylene Foam | |
| Colour | Black | |
| Adhesion Strength | 14.5N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 100kg/m³ | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -30°C | |
| Tensile Strength | 12N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Model Number | AT380 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 860μm | ||
Length 10m | ||
Backing Material Polyethylene Foam | ||
Colour Black | ||
Adhesion Strength 14.5N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 100kg/m³ | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -30°C | ||
Tensile Strength 12N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Model Number AT380 | ||
- COO (Country of Origin):
- GB
Double-sided tape - AT380
Double-sided polyethylene foam tape, excellent resistance to compression.
Resistant to oils and plasticisers, U.V. resistant.
For mounting of cable boxes and assembly of plastic sections, rods and boxes.
- RS Stock No. 0338204
- Mfr. Part No. 7100040051
Each
$62.71
- RS Stock No. 8326404
- Mfr. Part No. VST 9060 19mm x 100m
Each
$175.11
- RS Stock No. 2441857
- Mfr. Part No. 3M 4658 19mm x 25 m
Each
$134.33
- RS Stock No. 2795182
- Mfr. Part No. Scotch 969 19mm x 16,5m
Each
$25.38
Related links
- RS PRO RS PRO Foam Tapes Black Foam Tape 0.8 mm Thick
- RS PRO VST Black Foam Tape 0.64 mm Thick
- Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- RS PRO Black Foam Tape 1.5 mm Thick
- RS PRO Black Foam Tape 0.6 mm Thick
- Tesa ACXplus 7078 Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa 7078 7078 Black Foam Tape 2 mm Thick












