Takachi Electric Industrial 81 Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 65 mm x 11
- RS Stock No.:
- 823-7250
- Mfr. Part No.:
- PS-65W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.97 |
*price indicative
- RS Stock No.:
- 823-7250
- Mfr. Part No.:
- PS-65W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 11mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | White | |
| External Width | 35mm | |
| External Length | 65mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Series | 81 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 11mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour White | ||
External Width 35mm | ||
External Length 65mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL94V-0 | ||
Series 81 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
Takachi PS Portable Plastic Case
The Takachi PS Series is a portable handheld plastic enclosure with a snap-in design which is suitable for wireless remote control and RFID products.
Snap-in key fob case
No screws required
Hole for lanyard
Comfortable shape and hold
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover.
Related links
- Takachi Electric Industrial Black ABS Handheld Enclosure Integral Battery Compartment IP67 35
- Takachi Electric Industrial 81 Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 85 mm x 15
- Takachi Electric Industrial Black IP40 115 mm x 12 mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial CS Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 35 mm x 12
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Grey IP40 88 mm
