Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.62

(exc. GST)

$18.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$16.62
50 - 99$16.49
100 +$16.23

*price indicative

RS Stock No.:
262-6430
Mfr. Part No.:
1599BGYBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

Flame Retardant ABS

External Height

25mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Grey

External Length

130mm

External Width

65mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

84g

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Keypad Recess

Yes

PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.

Hand Held Instrument Case


An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.

Moulded from ABS plastic

Recessed top for membrane display or pad

Lap joint construction provides protection against access of dust and splashing water, IP54

Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy