Hammond Flanged 1551 Series Clear Clear Lid ABS Enclosure, IP54, 15.5 mm x 35 mm x 20 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$4.67-
13 - 24$4.542%
25 +$4.415%

*price indicative

RS Stock No.:
197-4434
Distrelec Article No.:
301-00-667
Mfr. Part No.:
1551ACLR
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15.5mm

External Length

35mm

External Width

20mm

IP Rating

IP54

Lid Colour

Clear

Colour

Clear

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS

Weight

5g

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 35 (L) x 20 (W) x 15mm (H), ABS Construction, Transparent - 1551MINI Series -1551ACLR


For a clear-cut way to protect your electronics, use this transparent enclosure from Hammond. Made from moulded ABS, it's strong and resistant to abrasion, impacts and chemicals. This means it's well-suited to industrial environments. Inside there's space to horizontally mount a PCB with a maximum length of 29mm and width of 15.5mm. Stand-offs provide your board with a sturdy base and the lid is fully removable, so you'll have no trouble fitting this box out. As the lid screws down, you can keep everything secure inside. A recess on the cover provides a handy spot for adding labels, so your installations are easy to identify.

Features & Benefits


• Material is slow-burning to improve fire safety and protect your electronics

• Self-tapping screws mean there's no need to drill holes

• Satin finish makes it easy to wipe clean

Applications


• Consumer electronics

• Computer equipment

• Telecommunications networks

• Security systems

• Instrumentation

Does this enclosure protect against dust or water?


This enclosure has an IP54 rating, meaning it keeps both dust and water splashes out and protects your components from the elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy