CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, IP65, 145 mm x 35 mm x, 95 mm

Get a bulk buy discount

Add 12 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$77.27

(exc. GST)

$85.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$77.27-
12 - 24$74.183%
25 +$71.088%

*price indicative

RS Stock No.:
705-2058
Distrelec Article No.:
110-48-013
Mfr. Part No.:
CHH662BBK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Handheld Enclosure

Body Material

ABS

External Height

35mm

Integral Battery Compartment

Yes

IP Rating

IP54, IP65

Display Window

No

Colour

Black

External Width

95mm

External Length

145mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

RoHS

Hazardous Area Certification

No

Weight

150g

Series

66

Keypad Recess

Yes

66 Series Grip Cases, IP65


The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0

Screwless assembly via four soft-grip corners

Battery compartment lid with M3 retaining screw

Optional retaining screws for added security

Recesses in lid and base for membrane keypads or overlays

PCB pillars in lid and base

Optional EPDM gasket for IP65 seal

Note

Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy