CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 12 mm x, 35 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.08

(exc. GST)

$13.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$12.08
25 - 99$12.00
100 +$11.84

*price indicative

RS Stock No.:
540-1458
Mfr. Part No.:
2955-20R-4
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Handheld Enclosure

External Height

12mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Length

57mm

External Width

35mm

Push Buttons

Yes

Number of Push Buttons

4

Internal Mount Type

Screw

Standards/Approvals

RoHS

Hazardous Area Certification

No

Weight

8g

Keypad Recess

Yes

COO (Country of Origin):
US

Ergonomic Key Fob Case


Ergonomically-designed key fob cases, with 1-5 buttons, for applications that require transmitting a signal or series of signals and commands.

UL94 HB rated

Clip-together assembly

Textured surface finish

PCB is captured between snap-fit top and bottom parts

Key Fob Enclosures


Suitable for small wireless control of alarms, doors, entry systems.

Note

Batteries not included. Requires a 20mm coin cell Lithium type battery, typically stock nos. 596-078 and 597-201

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy