Hammond 1551 Series Grey ABS Handheld Enclosure, IP54, 80 mm x 20 mm x, 40 mm
- RS Stock No.:
- 741-7414
- Distrelec Article No.:
- 150-30-342
- Mfr. Part No.:
- 1551KFLGY
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $4.60 | - |
| 100 - 499 | $4.58 | $2.00 |
| 500 + | $4.54 | $30.00 |
*price indicative
- RS Stock No.:
- 741-7414
- Distrelec Article No.:
- 150-30-342
- Mfr. Part No.:
- 1551KFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 80mm | |
| External Width | 40mm | |
| Push Buttons | No | |
| Internal Mount Type | Slot | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 20g | |
| Series | 1551 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 80mm | ||
External Width 40mm | ||
Push Buttons No | ||
Internal Mount Type Slot | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 20g | ||
Series 1551 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- US
Hammond 1551 Series Handheld Enclosure, ABS, Grey - 1551KFLGY
The Hammond handheld enclosure is a compact and durable solution for professionals in the automation, electronics, electrical, and mechanical industries. With an ABS body material and a sleek grey design, this enclosure is lightweight yet robust, making it ideal for various applications. The IP54 rating ensures protection against dust and water ingress, while being RoHS compliant adds to its environmental credentials. The Hammond handheld enclosure is designed for versatility and functionality, meeting the needs of demanding technical environments.
Features & Benefits
• Durable ABS body material for long-lasting performance
• Grey enclosure for a professional look and feel
• IP54 rating for dust and water resistance
• Lightweight design for easy portability
• RoHS compliance for environmentally friendly operations
• Compact size for space-saving solutions
• Slots for internal mounting to secure components effectively
Applications
• Ideal for housing electronic components in automation systems
• Perfect for handheld devices in electrical testing applications
Can it withstand harsh environments?
Yes, the Hammond handheld enclosure is designed with durable ABS material to endure demanding conditions.
Will it provide protection against water and dust?
Yes, the IP54 rating ensures resistance to both water and dust particles.
Is it easy to install internal components?
Yes, the enclosure features slots for internal mounting, making installation quick and straightforward.
Can it be used for handheld testing equipment?
Yes, the compact and lightweight design makes it suitable for use in electrical testing applications.
Does it comply with environmental regulations?
Yes, the RoHS compliance ensures environmentally friendly operations.
PCB Standoffs moulded into base for easy mounting of circuit boards
Related links
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 80 mm x 23 mm x, 54 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
