Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 147.2 mm x 25 mm x, 89 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$23.46
100 - 499$23.21
500 +$22.83

*price indicative

RS Stock No.:
513-5331
Mfr. Part No.:
1553DGYBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

25mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Grey

External Length

147.2mm

External Width

89mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Standards/Approvals

RoHS

Weight

107g

Hazardous Area Certification

No

Series

1553

Keypad Recess

Yes

Hammond Handheld Enclosure, 147.24 (L) x 89 (W) x 25mm (H), ABS Construction, Grey Colour - 1553 Series - 1553DGYBAT


Want to protect sensitive electronic equipment when you're on the go? Pick up this handheld enclosure from Hammond. Compact dimensions of 147.24 (L) x 89 (W) x 25mm (H) mean it's easy to carry when you're working in the field. The unit's integral battery compartment makes cell storage a doddle so you're not tied to a mains electricity supply. Thanks to internal PCB mounting bosses, installing circuit boards is a breeze. A removable front panel makes access simple and swift, so this enclosure's handy for jobs that need constant assembly or dismantling.

Features & Benefits


• Light 107g weight means it's easy to handle

• Inbuilt recess lets you add a keypad to input data on the move

• Robust ABS material withstands abrasion and impacts without a scratch

• Peripheral soft plastic grip makes it comfortable to hold

Applications


• Communication equipment

• Measuring and monitoring devices

• Medical apparatus

Is this enclosure protected from moisture?


Yes. It has an IP54 rating, which means it's protected from dust and water sprays from all directions.

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy