Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 147.2 mm x 25 mm x, 89 mm

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 unit)*

$14.60

(exc. GST)

$16.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 34 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$14.60-
100 - 499$14.54-
500 +$14.361%

*price indicative

RS Stock No.:
513-5303
Mfr. Part No.:
1553DBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

25mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Length

147.2mm

External Width

89mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Standards/Approvals

RoHS

Weight

95g

Series

1553

Keypad Recess

Yes

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 147 (L) x 89 (W) x 25mm (H), ABS Construction, 97g Weight - 1553 Series - 1553DBK


Box your PCB away from dust and environmental elements in this handheld enclosure from Hammond. It does double duty by covering your board and protecting you from contact with live parts that may lead to electric shocks. For convenient and secure assembly, this unit comes with screws that are held inside internal bushings to protect your kit from damage. Thanks to its ABS construction, the unit withstands wear and impact, making it ideal for use in harsh environments. Soft overmoulds on the sides give you a comfortable grip during handling.

Features & Benefits


• IP54 rating shows that it's resistant to dust and water splashes from all directions

• Light weight of 97g means it's a cinch to carry around

• Integral battery compartment to accommodate the PCB power source

• Standoffs are moulded into the enclosure for the easy installation of a board

Applications


• Robotics and automation systems

• Measurement and instrumentation devices

• Marine engineering

• Automotive workshops

Is this enclosure flame-resistant?


Yes, this holder has a very slow burning rate to help limit the spread of fire, making it a safe choice for your workplace.

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy