Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 117.2 mm x 32 mm x, 79 mm
- RS Stock No.:
- 741-7446
- Mfr. Part No.:
- 1553CGYBAT
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.57
(exc. GST)
$24.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $22.57 |
| 100 - 499 | $22.34 |
| 500 + | $22.08 |
*price indicative
- RS Stock No.:
- 741-7446
- Mfr. Part No.:
- 1553CGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 32mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 79mm | |
| External Length | 117.2mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 80g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 32mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 79mm | ||
External Length 117.2mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 80g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Hammond Handheld Enclosure, 117 (L) x 79mm (W) x 33mm (H), Soft Sided, Grey- 1553 Series - 1553CGYBAT
For safe storage of a sensitive electrical component, opt for this handheld enclosure from Hammond. It has a rugged ABS outer shell and is fitted with internal PCB mounting bosses that let you attach your board. Thanks to the built-in battery compartment, you can add an energy cell to supply power to your device. It's an accurate fit for two AAs or one 9V battery. The unit's recessed cover lets you slot in a keypad or display for easy status reading and configuration.
Features & Benefits
• IP54 rating indicates partial protection against dust and water
• Four cover screws included for hassle-free mounting
• Integrated battery clips achieve a secure hold on power cells
• Soft-sided moulding offers a comfortable grip
• ABS housing delivers insulation protection to prevent electric hazards
Applications
• Assembly plants
• Telecommunications networks
• Aerospace engineering
• Construction industry
Can I carry this enclosure on my belt?
Yes, you can attach the unit to your belt with a clip (262-6446) so you can work hands-free with it by your side.
How much does this enclosure weigh?
It weighs just 80g, making it an easily portable storage solution for on-the-go tasks.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
- RS Stock No. 7417442
- Mfr. Part No. 1553CBKBAT
Each
$22.57
- RS Stock No. 5135274
- Mfr. Part No. 1553BBKBAT
Each
$21.45
- RS Stock No. 7417449
- Mfr. Part No. 1553BBKBKBAT
Each
$21.58
- RS Stock No. 7417430
- Mfr. Part No. 1553CGY
Each
$15.38
Related links
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553BX Series Black ABS Handheld Enclosure Integral Battery Compartment 117 mm x 24 mm x, 79 mm











