Hammond 1553 Series Grey Plastic Handheld Enclosure Integral Battery Compartment, IP54, 147 mm x 25 mm x, 89 mm
- RS Stock No.:
- 234-5964
- Distrelec Article No.:
- 302-32-173
- Mfr. Part No.:
- 1553DXGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.73 | - |
| 5 - 9 | $22.05 | $3.40 |
| 10 - 14 | $21.41 | $13.20 |
| 15 - 19 | $20.77 | $29.40 |
| 20 + | $20.15 | $51.60 |
*price indicative
- RS Stock No.:
- 234-5964
- Distrelec Article No.:
- 302-32-173
- Mfr. Part No.:
- 1553DXGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 147mm | |
| External Width | 89mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Weight | 110g | |
| Standards/Approvals | REACH, RoHS | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 147mm | ||
External Width 89mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Weight 110g | ||
Standards/Approvals REACH, RoHS | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
The Hammond ABS plastic hand held enclosures from 1553 series are ergonomically designed for hand-held comfort. There is a choice of five sizes and six colour combinations. All sizes except 1553A are available with or without battery compartment. Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip. Top cover is recessed for membrane display or keypad. PC board standoffs are molded into case. Includes removable front panel for easy modifications and assembly hardware except for smallest 1553A units. Battery door and compartment version includes 4 battery clips for 2 AA batteries and a 9 volt PP3 battery clip. Gray 1553 series enclosures include nickel plated screws. All other colours use black screws.
Size L x W x H (in) 4.62 x 3.11 x 0.95
Packaging type Bag
Material ABS plastic
Colour black
- RS Stock No. 2345963
- Mfr. Part No. 1553DXBK
Each
$23.08
- RS Stock No. 5135331
- Mfr. Part No. 1553DGYBAT
Each
$23.46
- RS Stock No. 5135319
- Mfr. Part No. 1553DGY
Each
$16.22
- RS Stock No. 7417455
- Mfr. Part No. 1553DBKBKBAT
Each
$23.46
Related links
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm










