Hammond 1553 Series Grey ABS Handheld Enclosure, IP54, 147 mm x 25 mm x, 89 mm

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 unit)*

$16.05

(exc. GST)

$17.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 99$16.05-
100 - 499$15.90-
500 +$15.642%

*price indicative

RS Stock No.:
513-5319
Mfr. Part No.:
1553DGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

25mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Grey

External Length

147mm

External Width

89mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Standards/Approvals

RoHS

Weight

97g

Series

1553

Keypad Recess

Yes

Hammond Series 1553 Handheld Enclosure, ABS Body, IP54 - 1553DGY


This handheld enclosure by Hammond is ideal for various applications in automation industries. It features a sleek grey design, ABS body material, and is RoHS compliant with IP54 protection.

Features & Benefits


• Grey colour for a modern and professional look

• ABS body material for durability and reliability

• IP54 rating for protection against dust and water

• PCB mounting bosses for easy installation

• Lightweight design for convenient portability

• RoHS compliant for environmental friendliness

• Keypad recess for user-friendly operation

• No push-buttons for a sleek and clean appearance

• Integral battery compartment for added convenience

Applications


• Suitable for handheld electronic devices

• Ideal for automation control panels

• Essential for portable measuring equipment

• Used in electrical testing and monitoring devices

Can it protect electronic components from dust and water?


Yes, the IP54 rating ensures protection against dust and water ingress.

Will it fit a standard PCB board?


Yes, it features PCB mounting bosses for easy installation of a PCB board.

Is it lightweight for easy portability?


Yes, it weighs only 97g, making it easy to carry around.

Can it be used for outdoor applications?


Yes, the grey ABS enclosure is suitable for both indoor and outdoor use.

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy