Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 147.2 mm x 25 mm x, 89 mm
- RS Stock No.:
- 513-5325
- Mfr. Part No.:
- 1553DBKBAT
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $27.79 | - |
| 100 - 499 | $27.36 | 1% |
| 500 + | $26.94 | 3% |
*price indicative
- RS Stock No.:
- 513-5325
- Mfr. Part No.:
- 1553DBKBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 89mm | |
| External Length | 147.2mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 107g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 89mm | ||
External Length 147.2mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 107g | ||
Series 1553 | ||
Keypad Recess Yes | ||
Hammond Handheld Enclosure, 147 (L) x 89 (W) x 25mm (H), 3.66mm PCB Distance From Inner Wall, 110g Weight - 1553 Series - 1553DBKBAT
This handheld enclosure from Hammond lets you get to grips with equipment control. It fits PCBs measuring 75.82 (W) x 106.7mm (L) or smaller, so it's a versatile option. The top is recessed to let you install a display or keypad. Thanks to the removable front panel, you can add infrared capabilities to help you communicate with machinery. This unit comes with a built-in battery slot to keep your device up and running when you're out in the field.
Features & Benefits
• Soft plastic over-moulding makes it comfortable to hold
• PC board standoffs keep cards secured
• Black colour is discreet and professional
• Low 110g weight, so it's easy to carry
Applications
• Manufacturing industry
• Construction facilities
• Research and development sector
What type of batteries does the compartment hold?
This product comes with clips for both AA and 9V batteries, so it's a flexible choice.
Can I use this enclosure in demanding settings?
Yes. It's IP54-rated, which means it resists dust and splashes of water from all directions, so it's a reliable choice in tough conditions.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Related links
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
