Deltron 462 Series Grey Die Cast Aluminium Enclosure, 89 x 35 x 30mm
- RS Stock No.:
- 719-1459
- Mfr. Part No.:
- 462-0010A
- Brand:
- Deltron
5 In Global stock for delivery within 10 working day(s)
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.31
(exc. GST)
$31.14
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $28.31 |
12 - 24 | $27.52 |
25 + | $26.40 |
- RS Stock No.:
- 719-1459
- Mfr. Part No.:
- 462-0010A
- Brand:
- Deltron
Related links
- Deltron 462 Series Blue Die Cast Aluminium Enclosure, 172 x 121 x 55mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54,...
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box,...
- Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP66,...
- Deltron Blue Enclosure, IP54, Flanged, 90 x 36 x 30mm
- Deltron Black Enclosure, IP54, Flanged, 90 x 36 x 30mm
- RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 89.1 x 35 x 30.3mm
- Deltron Grey Enclosure, IP66, Flanged, 90 x 36 x 30mm