Oetiker Stainless Steel Stepless O Clip 7mm 15.7 mm ID
- RS Stock No.:
- 189-4561
- Mfr. Part No.:
- OET16700016
- Brand:
- Oetiker
Subtotal (1 bag of 5 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $11.45 | $2.29 |
*price indicative
- RS Stock No.:
- 189-4561
- Mfr. Part No.:
- OET16700016
- Brand:
- Oetiker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Stepless O Clip | |
| Width | 7mm | |
| Material | Stainless Steel | |
| Minimum Inside Diameter | 13.2mm | |
| Maximum Inside Diameter | 15.7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN EN ISO 9227, RoHS | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Stepless O Clip | ||
Width 7mm | ||
Material Stainless Steel | ||
Minimum Inside Diameter 13.2mm | ||
Maximum Inside Diameter 15.7mm | ||
Finish Zinc Plated | ||
Standards/Approvals DIN EN ISO 9227, RoHS | ||
- COO (Country of Origin):
- DE
Corrosion resistance
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Related links
- Oetiker Stainless Steel Stepless O Clip 23.5 mm ID
- Oetiker Stainless Steel Stepless O Clip 10.5 mm ID
- Oetiker Stainless Steel Stepless O Clip 17.8 mm ID
- Oetiker Stainless Steel Stepless O Clip 19.8 mm ID
- Oetiker Stainless Steel Stepless O Clip 31.6 mm ID
- Oetiker Stainless Steel Stepless O Clip 19.2 mm ID
- Oetiker Stainless Steel Stepless O Clip 22.6 mm ID
- Oetiker Stainless Steel Stepless O Clip 17 mm ID
