Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment, IP54, 147 mm x 25 mm x, 89 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.08

(exc. GST)

$25.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.08-
5 - 9$22.392%
10 - 14$21.715%
15 - 19$21.048%
20 +$20.4011%

*price indicative

RS Stock No.:
234-5963
Distrelec Article No.:
302-32-172
Mfr. Part No.:
1553DXBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Plastic

Product Type

Handheld Enclosure

External Height

25mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Width

89mm

External Length

147mm

Push Buttons

No

Internal Mount Type

PCB

Standards/Approvals

RoHS, REACH

Weight

110g

Hazardous Area Certification

No

Series

1553

Keypad Recess

Yes

COO (Country of Origin):
CN
The Hammond ABS plastic hand held enclosures from 1553 series are ergonomically designed for hand-held comfort. There is a choice of five sizes and six colour combinations. All sizes except 1553A are available with or without battery compartment. Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip. Top cover is recessed for membrane display or keypad. PC board standoffs are molded into case. Includes removable front panel for easy modifications and assembly hardware except for smallest 1553A units. Battery door and compartment version includes 4 battery clips for 2 AA batteries and a 9 volt PP3 battery clip. Gray 1553 series enclosures include nickel plated screws. All other colours use black screws.

Size L x W x H (in) 4.62 x 3.11 x 0.95

Packaging type Bag

Material ABS plastic

Colour black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy