Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment, IP54, 6.7 mm x 1.3 mm x, 3.4 mm
- RS Stock No.:
- 254-4248
- Mfr. Part No.:
- 1599RFIEBKBAT
- Brand:
- Hammond
Subtotal (1 unit)*
$32.24
(exc. GST)
$35.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.24 |
*price indicative
- RS Stock No.:
- 254-4248
- Mfr. Part No.:
- 1599RFIEBKBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Plastic | |
| External Height | 1.3mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Colour | Black | |
| External Length | 6.7mm | |
| External Width | 3.4mm | |
| Standards/Approvals | UL94V- 0 | |
| Hazardous Area Certification | No | |
| Series | 1599RFI | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Plastic | ||
External Height 1.3mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Colour Black | ||
External Length 6.7mm | ||
External Width 3.4mm | ||
Standards/Approvals UL94V- 0 | ||
Hazardous Area Certification No | ||
Series 1599RFI | ||
Keypad Recess No | ||
- COO (Country of Origin):
- US
The Hammond hand-held plastic enclosures with EMI/RFI shielding designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency with extra deep top and ultra shallow base. The lid is secured with Philips machine screws threaded into tapped integral brass bushings.
Attractively styled and ergonomically designed for use as a hand-held instrument enclosure
Molded from a compound of stainless steel fibers and flame retardant ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against dust accumulation and splashing water
Designed to meet IP54 standard
Perfect for applications with repetitive assembling and disassembling
Available in black colour
Battery door option is present
Dimension 5.12x2.56x0.97
Related links
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.6
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.7
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 5.1 mm x 1 mm
- Hammond 1599 Series Grey IP54 25.5 mm x
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment 135 mm x 24 mm x,
