Hammond 1599 Series Grey, Black ABS Plastic Handheld Enclosure Integral Battery Compartment, IP54 25.5 mm x
- RS Stock No.:
- 741-7474
- Mfr. Part No.:
- 1599BSGYBAT
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.30
(exc. GST)
$14.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.30 |
| 50 - 99 | $13.07 |
| 100 + | $12.72 |
*price indicative
- RS Stock No.:
- 741-7474
- Mfr. Part No.:
- 1599BSGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 25.5mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey, Black | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | UL 94 V-0 | |
| Weight | 78g | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS Plastic | ||
External Height 25.5mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey, Black | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals UL 94 V-0 | ||
Weight 78g | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
- RS Stock No. 8180533
- Mfr. Part No. 1599TABMBKBAT
Each
$32.88
- RS Stock No. 2345959
- Mfr. Part No. 1553BXBK
Each
$21.10
- RS Stock No. 7417446
- Mfr. Part No. 1553CGYBAT
Each
$22.57
- RS Stock No. 7417442
- Mfr. Part No. 1553CBKBAT
Each
$22.57
Related links
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 44.8 mm x, 110 mm
- CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment 135 mm x 24 mm x,
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment 6.7 mm x 1.3 mm x, 3.4 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm











