Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 56 mm x 119 mm x 119 mm
- RS Stock No.:
- 229-1656
- Distrelec Article No.:
- 300-94-093
- Mfr. Part No.:
- 1591USBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.30 |
| 10 - 49 | $15.63 |
| 50 + | $14.95 |
*price indicative
- RS Stock No.:
- 229-1656
- Distrelec Article No.:
- 300-94-093
- Mfr. Part No.:
- 1591USBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 56mm | |
| External Width | 119mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Weight | 150g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 56mm | ||
External Width 119mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Weight 150g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1591 Enclosure, ABS Body, IP54 Rating - 1591USBK
This ABS plastic enclosure from Hammond is a versatile solution for various applications. With dimensions measuring 120 x 120 x 59mm, it offers durability and reliability. The enclosure is part of the 1591 series, designed to meet the IP54 rating, ensuring protection against dust and splashing water.
Features & Benefits
• Durable ABS plastic construction for longevity
• Compact size with dimensions of 120 x 120 x 59mm
• Designed to meet IP54 rating for protection
• Ideal for vertical mounting of printed circuit boards with built-in card guides
• Integral card guides accepting 1.5mm P.C. cards
• Secure lid attachment with M3 x 10mm machine screws
• Flame-retardant ABS plastic material for safety
Applications
• Vertical mounting of printed circuit boards
• Protection against dust and splashing water
• Ideal for applications requiring repetitive assembly and disassembly
• Suitable for electronic and electrical enclosures
• Can be used for applications in automation and mechanical industries
Can it be used for wall mounting applications?
Yes, the enclosure is available with wall mounting flanges for easy installation.
Will it protect against dust and splashing water?
Yes, the design meets the IP54 rating for protection.
Is it suitable for mounting horizontal printed circuit boards?
Yes, it allows for horizontal mounting of PCBs within the enclosure.
Can it be used in electronic applications?
The ABS plastic enclosure is ideal for electronic applications requiring reliability.
Does it come with mounting screws?
Yes, the enclosure includes self-tapping screws for assembly.
Related links
- Hammond 1591 Series Grey ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 119 mm, 119 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 119 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 66 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 119 mm, 119 mm
