Hammond 1592 Series Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP68, 130 mm x 34 mm x,
- RS Stock No.:
- 277-6493
- Distrelec Article No.:
- 301-16-371
- Mfr. Part No.:
- 1592ETCDBK
- Brand:
- Hammond
Subtotal (1 unit)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.43 |
*price indicative
- RS Stock No.:
- 277-6493
- Distrelec Article No.:
- 301-16-371
- Mfr. Part No.:
- 1592ETCDBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 34mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP68 | |
| Display Window | Yes | |
| Colour | Black | |
| External Width | 234mm | |
| External Length | 130mm | |
| Standards/Approvals | UL94V- 0 | |
| Hazardous Area Certification | No | |
| Series | 1592 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 34mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP68 | ||
Display Window Yes | ||
Colour Black | ||
External Width 234mm | ||
External Length 130mm | ||
Standards/Approvals UL94V- 0 | ||
Hazardous Area Certification No | ||
Series 1592 | ||
- COO (Country of Origin):
- CA
The Hammond Handheld Display Enclosure is perfect for instrument or mobile data enclosures requiring a keypad and display. The lens fits snugly into the case and provides protection from dirt and dust.
Dust protection
RoHS compliant
Related links
- Hammond 1592 Series Black 130 mm x 34 mm x, 234 mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window 170 mm x 34 mm
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.7
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window 8.7 mm x 1.6
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 190.5 mm x 57.2 mm x, 101.6 mm
- RS PRO 2970 Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 210 mm x 41 mm x, 110
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment Display Window 146.1 mm x 52.9 mm x, 91.5 mm
- Bopla BOS Series Transparent IP40, 157 mm x
