Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 120 mm x 27 mm x, 78 mm
- RS Stock No.:
- 613-8397
- Distrelec Article No.:
- 150-43-823
- Mfr. Part No.:
- 1455J1201
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $18.00
View bulk pricing optionsSubtotal (1 unit)*
$34.78
(exc. GST)
$38.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $34.78 | - |
| 50 - 99 | $34.42 | $18.00 |
| 100 + | $33.74 | $104.00 |
*price indicative
- RS Stock No.:
- 613-8397
- Distrelec Article No.:
- 150-43-823
- Mfr. Part No.:
- 1455J1201
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 27mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Silver | |
| External Width | 78mm | |
| External Length | 120mm | |
| Push Buttons | No | |
| Internal Mount Type | Slot | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 150g | |
| Series | 1455 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 27mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Silver | ||
External Width 78mm | ||
External Length 120mm | ||
Push Buttons No | ||
Internal Mount Type Slot | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 150g | ||
Series 1455 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, Extruded Aluminium Material, 120mm Length - 1455 Series - 1455J1201
Searching for a convenient way to keep your miniature circuit board damage-free? Pop it into this enclosure from Hammond. This smooth operator comes with internal slots, making it a breeze to slide your PCB right in. The unit's durable extruded aluminium construction is resistant to impact and wear, so it's built for the long haul. As aluminium is thermally conductive, it quickly dissipates heat, which helps to stop your board from getting hot under the collar. This enclosure is designed to fit a standard-size Eurocard, making it a smart choice for commonly used kit.
Features & Benefits
• IP54 rating indicates it's protected against limited amounts of dust and water sprays from any direction
• Compact dimensions of 120 (L) x 78 (W) x 27mm (H) to add minimal bulk to your setup
Applications
• Laboratories and testing facilities
• Industrial data networks
• Power utilities
• Telecommunication centres
What fittings do I get with this enclosure?
It comes with self-adhesive rubber feet, which help to stop the enclosure from sliding around when it's freestanding. You also get fitting screws, plastic bezels and end panels, so you can get on with installation straight away.
Designed to house PCB's. Ergonomic and rugged design.
Related links
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 23 mm x, 54 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 160 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 80 mm x 23 mm x, 54 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
