CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment, IP54, 135 mm x 24 mm x,
- RS Stock No.:
- 281-9490
- Distrelec Article No.:
- 150-20-417
- Mfr. Part No.:
- 2950-39B
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 150 units)*
$2,489.10
(exc. GST)
$2,737.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 + | $16.594 | $2,489.10 |
*price indicative
- RS Stock No.:
- 281-9490
- Distrelec Article No.:
- 150-20-417
- Mfr. Part No.:
- 2950-39B
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 24mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Light Grey | |
| External Length | 135mm | |
| External Width | 70mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2950 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Handheld Enclosure | ||
Body Material ABS Plastic | ||
External Height 24mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Light Grey | ||
External Length 135mm | ||
External Width 70mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2950 | ||
- COO (Country of Origin):
- TW
The CAMDENBOSS 2950 ABS Handheld Enclosure with Battery Compartment having metal base. It has Plastic base and black color. It is Low-profile ABS enclosure available with an interchangeable front panel and with or without battery compartment. Ideal for test and measurement equipment, remote controls and wireless technology. It has length of 135 mm, width of 70 mm and height of 24 mm.
Moulded in high impact ABS or UL94-V0 ABS
Low profile moulding
Pocket sized cases
Recesses in top and base
Snap-on battery compartment on lid
PCB pillars in lid and base
2950 series has been designed to meet the requirements of IP54
- RS Stock No. 5401436
- Mfr. Part No. 2955-20R-2
Each
$12.99
- RS Stock No. 2345959
- Mfr. Part No. 1553BXBK
Each
$21.10
- RS Stock No. 5401420
- Mfr. Part No. 2955-20R-1
Each
$12.72
- RS Stock No. 2544249
- Mfr. Part No. 1599RFIHBKBAT
Each
$41.97
Related links
- Hammond 1599 Series Grey IP54 25.5 mm x
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553BX Series Black ABS Handheld Enclosure Integral Battery Compartment 117 mm x 24 mm x, 79 mm
- CAMDENBOSS Grey ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 105 mm x 28 mm x, 61 mm












