Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 89 mm x 119 mm x 119 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.03

(exc. GST)

$19.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.03
10 - 49$17.31
50 +$16.59

*price indicative

RS Stock No.:
229-1658
Mfr. Part No.:
1591VSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

89mm

External Width

119mm

External Length

119mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Weight

200g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Series 1591 Enclosure, ABS Body, IP54 Rating - 1591VSBK


This ABS plastic multipurpose enclosure from Hammond part of the 1591 series is designed for various applications in different industries. It provides a durable and flame-retardant housing for printed circuit boards, offering protection against dust and moisture. The enclosure is IP54 rated, ensuring reliability in challenging environments.

Features & Benefits


• Flame-retardant ABS material for durability and safety

• Integrated card guides for easy mounting of 1.5mm P.C. cards

• Lap joint construction for protection against dust and splashing water

• IP54 rating for resistance to water and dust ingress

• Secured lid with brass bushings for repetitive assembly and disassembly

• Available in black, beige, blue, and grey colours for versatility in applications

Applications


• Ideal for vertical mounting of printed circuit boards

• Suitable for applications requiring protection against dust and moisture

• Can be used in environments that demand IP54-rated enclosures

Can it be used for horizontal mounting of printed circuit boards?


Yes, it is suitable for horizontal mounting with accessory flanges available.

Will it provide adequate protection against dust and splashing water?


Yes, the lap joint construction ensures protection against these elements.

Is it available in colours other than black?


Yes, it is available in beige, blue, and grey colours as well.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy