Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 5.1 mm x 1 mm

Subtotal (1 unit)*

$25.37

(exc. GST)

$27.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.37

*price indicative

RS Stock No.:
254-4247
Mfr. Part No.:
1599RFIBBKBAT
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

Plastic

External Height

1mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

Yes

Colour

Black

External Width

2.6mm

External Length

5.1mm

Hazardous Area Certification

No

Standards/Approvals

UL94V- 0

Series

1599RFI

Keypad Recess

No

COO (Country of Origin):
US
The Hammond hand-held plastic enclosures with EMI/RFI shielding designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency with extra deep top and ultra shallow base. The lid is secured with Philips machine screws threaded into tapped integral brass bushings.

Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure

Molded from a compound of stainless steel fibers and flame retardant ABS plastic

Recessed top for membrane display or pad

Lap joint construction provides protection against dust accumulation and splashing water

Designed to meet IP54 standard

Perfect for applications with repetitive assembling and disassembling

Available in black colour

Battery door option is present

Dimension 5.12x2.56x0.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy