Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 50.4 mm x 153 mm x 83.1 mm
- RS Stock No.:
- 818-0656
- Mfr. Part No.:
- 1590WP1FL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.03 | - |
| 5 - 9 | $25.95 | $5.40 |
| 10 + | $24.87 | $21.60 |
*price indicative
- RS Stock No.:
- 818-0656
- Mfr. Part No.:
- 1590WP1FL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 50.4mm | |
| External Length | 153mm | |
| External Width | 83.1mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 355g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 50.4mm | ||
External Length 153mm | ||
External Width 83.1mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 355g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 153 (L) x 83 (W) x 54mm (D), Watertight - 1590 Series - 1590WP1FL
Looking for a safe haven for your electronic components? House them in this enclosure from Hammond. Its size of 153 (L) x 83 (W) x 54mm (D) makes it a practical choice for protecting small instruments such as relays and power supplies. The IP65-rated box is dust-tight and withstands low-pressure water jets from any direction, so you can test its mettle in harsh settings. The tough die-cast metal construction withstands wear and abrasion to deliver an extended lifespan. There's no need to worry about searching for fasteners, as this enclosure is conveniently supplied with screws threaded into factory-tapped holes.
Features & Benefits
• Shielded to reduce the risk of interference from nearby electronic devices
• Easy to machine, so won't wear down your tools
• Comes with a gasket inside the box to achieve a durable seal
• Easy PBC mounting, thanks to its low side wall draft angle
Applications
• Automotive manufacturing
• Oil and gas production
• Electronics industry
• Agricultural machinery
What colour is this enclosure?
The box is a natural metal colour and has a smooth vibra finish to ensure there are no sharp edges that could cause snagging or scratches.
- RS Stock No. 2291599
- Mfr. Part No. 1590WN1FL
Each
$25.43
- RS Stock No. 8180646
- Mfr. Part No. 1590WCFL
Each
$24.13
- RS Stock No. 8180640
- Mfr. Part No. 1590WDFL
Each
$40.32
- RS Stock No. 2256372
- Mfr. Part No. 1590WNFL
Each
$26.02
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 50.6 mm, 50.4 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 82 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm










