Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 52 mm x 154 mm x 84 mm
- RS Stock No.:
- 228-7196
- Distrelec Article No.:
- 301-15-030
- Mfr. Part No.:
- 1590WPF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.38
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.38 |
| 10 - 49 | $38.77 |
| 50 + | $37.14 |
*price indicative
- RS Stock No.:
- 228-7196
- Distrelec Article No.:
- 301-15-030
- Mfr. Part No.:
- 1590WPF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 52mm | |
| External Length | 154mm | |
| External Width | 84mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 52mm | ||
External Length 154mm | ||
External Width 84mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with pcb guides with flanged base belongs to 1590 ribbed series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287194
- Mfr. Part No. 1590WP1F
Each
$46.99
- RS Stock No. 2287189
- Mfr. Part No. 1590WNF
Each
$40.32
- RS Stock No. 2287197
- Mfr. Part No. 1590WPFBK
Each
$49.84
- RS Stock No. 2287198
- Mfr. Part No. 1590WPFL
Each
$30.72
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 179 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm












