Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 56.5 mm x 119.5 mm x 94 mm
- RS Stock No.:
- 818-0646
- Mfr. Part No.:
- 1590WCFL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $0.85
View bulk pricing optionsSubtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.13 | - |
| 5 - 9 | $23.96 | $0.85 |
| 10 + | $23.69 | $4.40 |
*price indicative
- RS Stock No.:
- 818-0646
- Mfr. Part No.:
- 1590WCFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56.5mm | |
| External Length | 119.5mm | |
| External Width | 94mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Weight | 325g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56.5mm | ||
External Length 119.5mm | ||
External Width 94mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Weight 325g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 119 (L) x 94 (W) x 56mm (D), Die-Cast Aluminium Alloy, Natural Colour - 1590 Series - 1590WCFL
Take good care of electronic components in your workplace with this enclosure from Hammond. It's made of durable die-cast aluminium alloy that holds its own against corrosion and impact, making it the right choice for harsh environments. Pre-drilled holes are on hand for quick and easy wall mounting and there's a flanged lid to prevent unauthorised access and improve safety. The smooth, unpainted unit is free from sharp edges to reduce the risk of nicks and cuts when handling it.
Features & Benefits
• Comes with a silicone gasket that can be easily installed to block out moisture and ensure a watertight housing
• Special lap-joint construction helps protect against dust and shield contents from electromagnetic interference
• 4 stainless steel, liquid-resistant screws included for complete assembly
Applications
• Construction sites
• Machine building
• Robotics and automation systems
Is this enclosure dustproof?
Yes. When fitted with its integrated gasket, the unit has an IP65 rating to indicate that it's fully dustproof and resists low-pressure water jets.
What's the recommended torque for this enclosure?
For secure assembly of this unit, torque between 50 and 55cNm is advised.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 119.5 mm, 94 mm
