Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 50.4 mm x 153 mm x 83.1 mm

Get a bulk buy discount

Add 50 more to save $13.00

View bulk pricing options

Subtotal (1 unit)*

$28.76

(exc. GST)

$31.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$28.76-
50 - 99$28.50$13.00
100 +$28.13$63.00

*price indicative

RS Stock No.:
343-9596
Distrelec Article No.:
150-11-853
Mfr. Part No.:
1590P1
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

50.4mm

External Length

153mm

External Width

83.1mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Weight

336g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
CA

Hammond Enclosure, 153 (L) x 83 (W) x 50mm (H), Die-Cast Aluminium Body, IP54 Rating - 1590 Series - 1590P1


To stop contamination from getting at your electrical components, box them up in this Hammond enclosure. Its lap-joint construction gives you reliable protection from dust and water splashes, ensuring safety for sensitive devices like circuit boards. As it's made of durable die-cast aluminium, this unit holds out against rust and impact, so you can rest assured of long-lasting performance. You won't need complex tools to set it up, thanks to its simple screw-on mounting method, making installation a speedy process.

Features & Benefits


• Compact dimensions of 153 (H) x 83 (W) x 50mm (D) mean it takes up minimal space

• Comes with factory-fitted screws in threaded holes for quick assembly

• Low side wall draft angle means PC boards slot in and out smoothly

• Light weight of 340g for easy handling during installation

Applications


• Process and packaging industry

• Oil and gas plants

• Measurement and instrumentation

What tools do I need to mount this enclosure?


To mount this unit, you just need a drill to bore holes in the wall and a screwdriver to fasten the mounting screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy