Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (6-Hole), 489 Ω impedance at 25 MHz, 600 Ω impedance at
- RS Stock No.:
- 260-6830
- Distrelec Article No.:
- 303-17-135
- Mfr. Part No.:
- 7427503
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$0.73
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.73 |
*price indicative
- RS Stock No.:
- 260-6830
- Distrelec Article No.:
- 303-17-135
- Mfr. Part No.:
- 7427503
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 25 MHz | 489Ω | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Bulk | |
| Current Rating | 3A | |
| Mount Type | Through Hole | |
| Sub Type | 6-Hole | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 6mm | |
| Maximum DC Resistance | 20mΩ | |
| Length | 10mm | |
| Diameter | 6mm | |
| Automotive Standard | No | |
| Application | Text Processing, Protection Against Radio Frequency Interferences of Component | |
| Material | 3W180 | |
| Series | WE-UKW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 25 MHz 489Ω | ||
Impedance at 100 MHz 600Ω | ||
Packaging Bulk | ||
Current Rating 3A | ||
Mount Type Through Hole | ||
Sub Type 6-Hole | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 6mm | ||
Maximum DC Resistance 20mΩ | ||
Length 10mm | ||
Diameter 6mm | ||
Automotive Standard No | ||
Application Text Processing, Protection Against Radio Frequency Interferences of Component | ||
Material 3W180 | ||
Series WE-UKW | ||

Choke with Six-Hole Ferrite Core, 3A
From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.
Related links
- Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (6-Hole) 600 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 976 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 950 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 800 Ω impedance at
- Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (Clamp) 512 Ω impedance at
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 59 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
