Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 50.4 mm x 153 mm x 83.1 mm
- RS Stock No.:
- 818-0624
- Mfr. Part No.:
- 1590P1FLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$37.81
(exc. GST)
$41.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.81 | - |
| 5 - 9 | $37.53 | $1.40 |
| 10 + | $37.15 | $6.60 |
*price indicative
- RS Stock No.:
- 818-0624
- Mfr. Part No.:
- 1590P1FLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50.4mm | |
| External Length | 153mm | |
| External Width | 83.1mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Weight | 373g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50.4mm | ||
External Length 153mm | ||
External Width 83.1mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Weight 373g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
Hammond 1590 Diecast Aluminium Enclosures, Flanged
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough satin black polyester powder paint finish
• Black screws are included to enhance assembled appearance
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 82 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
