Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 50 mm x 153 mm x 83 mm
- RS Stock No.:
- 229-1600
- Mfr. Part No.:
- 1590WP1FBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $15.10
View bulk pricing optionsSubtotal (1 unit)*
$55.41
(exc. GST)
$60.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.41 | - |
| 10 - 49 | $53.90 | $15.10 |
| 50 + | $51.67 | $187.00 |
*price indicative
- RS Stock No.:
- 229-1600
- Mfr. Part No.:
- 1590WP1FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Length | 153mm | |
| External Width | 83mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Length 153mm | ||
External Width 83mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 153 x 83 x 50 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 82 mm
