Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 60 mm x 175 mm x 80 mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$61.01

(exc. GST)

$67.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$61.01-
25 - 49$59.791%
50 +$58.104%

*price indicative

RS Stock No.:
343-9445
Distrelec Article No.:
150-13-966
Mfr. Part No.:
1590Z135
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

60mm

External Length

175mm

External Width

80mm

IP Rating

IP66

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

617g

IK Rating

IK08

Explosion Proof

No

Gasket Material

Silicone

Watertight Thick Wall Diecast Aluminium Enclosure, IP66


Hammond Manufacturing 1590X Diecast Aluminum Enclosures are rugged and easy to machine electronic instrument enclosures.These enclosures provide low wide wall draft angles (2 degrees or less) for easy mounting of printed circuit board. 1590X are lap joint constructed to provide protection against access of dust and splashing water, as well as improved EMI/RFI shielding. These enclosures provide the unpainted version in vibra finish to assure no sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. 1590X enclosures are available with four (4) 6-32 x 1/2" machine screws to secure the lid into factory tapped holes

Features and Benefits


• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure

• Two piece tongue & groove construction with a one piece neoprene gasket provides protection against dust and water

• Ideal for repetitive opening and closing

• Four recessed stainless steel machine screws secure lid into factory tapped holes

• Easy to wall mount using 'through box - blind hole' construction, outside of gasket protection

• Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)

• Designed to meet IP66

FAQ:


What does IP rating means?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Overall height includes lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy