Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 50 mm x 153 mm x 83 mm

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$29.79

(exc. GST)

$32.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$29.79-
50 - 99$29.60-
100 +$29.311%

*price indicative

RS Stock No.:
343-9776
Mfr. Part No.:
1590P1FL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

50mm

External Length

153mm

External Width

83mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Hazardous Area Certification

No

Shielding

Yes

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

370g

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

Hammond Enclosure, 153 (L) x 83 (W) x 54mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590P1FL


Keep sensitive components out of harm's way with this enclosure from Hammond. It comes supplied with a screw-down lid that prevents tampering to keep your electrical instruments safe. The box has an unpainted, smooth finish and no sharp edges, so you can handle and install it without worrying about snags. As it weighs just 370g, it won't put a strain on your mounting surface. Thanks to the flanged lid, wall or shelf mounting is a breeze.

Features & Benefits


• Pre-drilled screw holes for a simple and time-efficient installation

• Supplied with stainless steel machine screws to secure the lid

• Lap-joint construction prevents EMI and RFI to support noiseless signal transmission

• Low side wall draft angle for easy insertion of PCBs

Applications


• Factory floors

• Telecommunications industry

• Power generation plants

Can I use this enclosure in damp conditions?


As the lid and body fit together precisely, this enclosure has an IP54 rating. This indicates that it's protected against water splashes from all directions, as well as limited amounts of dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy