Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 103 mm

Subtotal (1 unit)*

$55.82

(exc. GST)

$61.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.82

*price indicative

RS Stock No.:
773-2993
Distrelec Article No.:
150-44-094
Mfr. Part No.:
1455N1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

53mm

External Length

160mm

External Width

103mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1455

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

455g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 103 (W) x 53mm (H), Black, IP54 Rating - 1455 Series - 1455N1601BK


Need a dependable storage solution for your sensitive computing parts? This Hammond enclosure will do the trick. It has built-in slots that make it simple to install a PC board with measurements up to 159 (L) x 99mm (W). As the unit's made from corrosion-resistant extruded aluminium, it handles humid work areas with ease and is strong enough to shrug off impacts. An IP54 rating means it's partially dust-protected and resists water sprays coming at it from any direction.

Features & Benefits


• Sleek black colour keeps your setup looking professional

• Steel end-panel screws included for swift and simple installation

• Self-adhesive rubber feet allow free-standing assembly for mounting flexibility

• ABS bezels are resistant to chemical contaminants you'd expect in harsh industrial applications

Applications


• Packaging facilities

• Industrial security systems

• Automotive sector

• Water treatment facilities

How much does this product weigh?


This enclosure tips the scales at just 450g, so it's lightweight and easy to handle.

Can I mount this unit on a DIN rail?


You can attach clips (773-3296) if you want to mount this enclosure on a standard 35mm DIN rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy