Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 220 mm x 103 mm

Subtotal (1 unit)*

$53.84

(exc. GST)

$59.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.84

*price indicative

RS Stock No.:
773-3000
Distrelec Article No.:
150-44-136
Mfr. Part No.:
1455N2201BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

53mm

External Length

220mm

External Width

103mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1455

Number of Knockouts

0

Weight

424g

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 220 (L) x 103 (W) x 53mm (H), Extruded Aluminium Body, Black Colour - 1455 Series - 1455N2201BK


For hassle-free storage of sensitive electronics, seal them up tight in this black Hammond enclosure. The two finish-matched metal end plates are a breeze to secure in place using the included Taptite screws. Built-in slots let you slide a PC board measuring up to 219 (L) x 99mm (W) inside in a jiffy. Humid or damp work areas are no problem for this box as its anodised aluminium walls are resistant to corrosion.

Features & Benefits


• Light weight of 420g assures you it doesn't put unnecessary strain on your mounting surface

• Two optional plastic bezels and a polished black colour provide your setup with a tidy and professional appearance

• Extruded aluminium construction means it's strong and wear-resistant to protect your PCBs in heavy-duty applications

• Self-adhesive rubber feet allow for easy free-standing installation

Applications


• Industrial IT networks

• Food production

• Water treatment facilities

• Transport hubs

What's this enclosure's IP rating?


This unit carries an IP54 rating, so you can be sure it's partially dust-proof and withstands water sprays from any direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy