Hammond 1455 Series Silver Silver Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm
- RS Stock No.:
- 773-2987
- Distrelec Article No.:
- 150-43-856
- Mfr. Part No.:
- 1455N1201
- Brand:
- Hammond
Subtotal (1 unit)*
$40.31
(exc. GST)
$44.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.31 |
*price indicative
- RS Stock No.:
- 773-2987
- Distrelec Article No.:
- 150-43-856
- Mfr. Part No.:
- 1455N1201
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Width | 103mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 250g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Width 103mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 250g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Series Enclosure, Aluminium, Silver Anodised - 1455N1201
This aluminium Hammond enclosure is a sleek and durable solution for housing your electronic components. With a silver anodised finish and lightweight design, this enclosure is not only visually appealing but also offers reliable protection against environmental factors. The IP54 rating ensures that your electronics remain safe from dust and water splashes, making it ideal for various industrial applications.
Features & Benefits
• Constructed from rugged, diecast aluminium alloy for durability and ease of machining
• Lap joint construction provides EMI/RFI shielding and protection against dust and water
• Painted with tough polyester powder paint for a long-lasting finish
• Lid secured by machine screws for easy access to internal components
• Designed to meet IP54 standards for enhanced environmental protection
Applications
• Suitable for automation, electronics, electrical, and mechanical industries
• Ideal for housing electronic instruments, control panels, and circuit boards
Can it withstand harsh industrial environments?
Yes, the aluminium Hammond enclosure is designed to provide reliable protection in tough conditions.
Will it fit standard electronic components?
The dimensions of the 1455N1201 series enclosure make it suitable for a wide range of electronic devices.
Is it easy to assemble and use?
The enclosure features a simple design with a lid secured by machine screws, making assembly straightforward.
Can it be used in outdoor applications?
With its IP54 rating, the enclosure is suitable for outdoor use, providing protection against dust and water splashes.
What makes this enclosure stand out from others on the market?
The Hammond 1455N1201 series offers a perfect balance of durability, functionality, and aesthetics, making it a top choice for various industries.
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 120 mm, 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 160 mm, 103 mm
