Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 103 mm
- RS Stock No.:
- 773-3079
- Distrelec Article No.:
- 150-70-862
- Mfr. Part No.:
- 1455N1602BK
- Brand:
- Hammond
Subtotal (1 unit)*
$47.94
(exc. GST)
$52.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.94 |
*price indicative
- RS Stock No.:
- 773-3079
- Distrelec Article No.:
- 150-70-862
- Mfr. Part No.:
- 1455N1602BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 53mm | |
| External Width | 103mm | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 453g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 53mm | ||
External Width 103mm | ||
External Length 160mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 453g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 160 (L) x 103 (W) x 53mm (H), For PCBs, With Removable Plate - 1455 Series - 1455N1602BK
Keep your power distribution circuits safe and sound with this Hammond enclosure. As its aluminium construction resists corrosion, it stays strong against knocks and scrapes, even in wet applications. Thanks to an IP54 rating, you can trust the unit to shut out dust and splashed water to deliver effective protection in harsh industrial settings. Built-in card guides make it easy to slot in your boards, so you can breeze through assembly. With measurements of 160 (L) x 103 (W) x 53mm (H), the enclosure provides plenty of space for data hubs and network ports.
Features & Benefits
• Screw-on ABS end panels to quickly seal the open sides
• Takes standardised 100m-wide boards for easy compatibility
• Comes without knockouts for flexible cable-entry cutting
• Sliding base plate opens by hand for convenient tool-free access and maintenance
• Supplied with fasteners for swift assembly
Applications
• Automotive industry
• Robotics systems
• Packing plants
How can I secure this enclosure against movement?
This unit comes with self-adhesive rubber feet that easily stick to the container's base, cutting out the risk of skidding.
Related links
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 160 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 103 mm
