Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 51.5 mm x 160 mm x 160 mm

Subtotal (1 unit)*

$57.46

(exc. GST)

$63.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.46

*price indicative

RS Stock No.:
773-3019
Mfr. Part No.:
1455T1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

51.5mm

External Width

160mm

External Length

160mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

1455

Number of Knockouts

0

Weight

562g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 160 (W) x 51.5mm (H), No Flange, Black - 1455 Series - 1455T1601BK


Block out contaminants and protect your electrical equipment from bumps with this enclosure from Hammond. Its sturdy 1.5mm-thick aluminium body resists impact to safeguard instruments in demanding settings. This is an ideal box for housing PCBs, thanks to horizontal internal slots that make mounting a cinch. You can easily customise it to suit your needs via milling, printing and drilling, so it's a versatile choice. The durable polycarbonate bezels stand up to wear in harsh environments, meaning you get dependable long-term performance.

Features & Benefits


• IP54 rating means it's protected from dust and water sprays from all directions

• Light 562g weight keeps load low

• Opaque surface shields contents from view

• Accommodates standard Eurocard sizes so it's broadly compatible

• Aluminium material withstands corrosion for a long life in humid settings

Applications


• Electronics manufacturing

• Power utilities

• Industrial data networks

What fittings come with this enclosure?


It's supplied with four self-adhesive rubber feet that provide grip and support when it's free-standing. It also comes with end panels, plastic bezels and fitting screws so you can get up and running in a jiffy.

Each
$50.76
Each
$47.94
Each
$55.17
Each
$45.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy