Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 30.5 mm x 160 mm x 103 mm

Subtotal (1 unit)*

$59.81

(exc. GST)

$65.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.81

*price indicative

RS Stock No.:
773-2984
Distrelec Article No.:
150-44-086
Mfr. Part No.:
1455L1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

30.5mm

External Length

160mm

External Width

103mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1455

Number of Knockouts

0

Weight

250g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 103 (W) x 30.5mm (H), For PCBs, Rounded Rectangle Shape - 1455 Series - 1455L1601BK


Get your circuit boards efficiently lined up with this enclosure from Hammond. Thanks to five horizontal wall slots, you can slide in PC cards and be sure they're correctly spaced. Don't worry about room, as the container's dimensions of 160 (L) x 103 (W) x 30.5mm (H) can fit multiple 100mm-wide boards. Making connections between sensors and switches is no problem thanks to the removable end covers. This enclosure is made from robust aluminium, which resists corrosion to stand up to damp environments.

Features & Benefits


• IP54 rating means it holds up against dust and splashed water, so is safe for use in contaminated settings

• Sliding belly plate gives you direct board access in a flash

• Self-adhesive rubber feet achieve a secure hold in vibrating applications

• Blind panels hide stored devices to boost security

• Two matching plastic bezels are supplied to boost the fit of the end panels

Applications


• Automotive industry

• Material handling

• Control devices

Do I need to cut fastener holes into this enclosure?


No – its end panels have four pre-drilled screw holes and four steel Phillips screws are supplied, so you can set your box up immediately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy