Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure, IP54, 31 mm x 220 mm x 103 mm

Subtotal (1 unit)*

$31.44

(exc. GST)

$34.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.44

*price indicative

RS Stock No.:
225-6347
Distrelec Article No.:
150-70-863
Mfr. Part No.:
1455L2202BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Extruded Aluminium

Product Type

Enclosure

External Height

31mm

External Length

220mm

External Width

103mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1455

Standards/Approvals

RoHS

Weight

300g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Series 1455 Enclosure, 31mm External Height - 1455L2202BK


This Hammond extruded aluminium enclosure, with dimensions of 220 x 103 x 31mm offers a versatile and durable solution for housing electronic components. The IP54 rated enclosure provides optimal protection and flexibility for various applications in different industries.

Features & Benefits


• Constructed with extruded aluminium for superior durability and strength

• IP54 rated design ensures protection against dust and water ingress, ideal for harsh environments

• Compact dimensions of 220 x 103 x 31mm provide a space-efficient solution for housing electronic PCBs

• Flanged design offers easy installation and assembly process

• Can be factory modified for specific requirements such as milling, drilling, and printing.

Applications


• Designed for housing 100mm wide PCB boards

• Suitable for various electronic and automation applications requiring compact and robust enclosures

• Ideal for use in industrial automation systems, control panels, and electronic instrumentation

Q:Can it be modified for specific requirements?


The enclosure can be factory modified for milling, drilling, and printing as per custom specifications.

Is the enclosure suitable for housing PCBs?


It is designed to accommodate 100mm wide PCB boards, making it ideal for electronic applications.

Will it provide adequate protection in harsh environments?


The IP54 rated design ensures dust and water resistance, making it suitable for challenging industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy