Hammond 1550Z Series Black, Unpainted Aluminium Enclosure, IP66, IK08, 40.1 mm x 160.5 mm x 100.3 mm
- RS Stock No.:
- 230-6444
- Distrelec Article No.:
- 110-43-211
- Mfr. Part No.:
- 1550Z116
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.07
(exc. GST)
$46.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.07 |
| 5 - 9 | $40.80 |
| 10 - 14 | $39.57 |
| 15 - 19 | $38.39 |
| 20 + | $37.25 |
*price indicative
- RS Stock No.:
- 230-6444
- Distrelec Article No.:
- 110-43-211
- Mfr. Part No.:
- 1550Z116
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 40.1mm | |
| External Length | 160.5mm | |
| External Width | 100.3mm | |
| Ventilated | Yes | |
| IP Rating | IP66 | |
| Colour | Black, Unpainted | |
| Hazardous Area Certification | cUL, UL | |
| Mounting plate | Yes | |
| Series | 1550Z | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 40.1mm | ||
External Length 160.5mm | ||
External Width 100.3mm | ||
Ventilated Yes | ||
IP Rating IP66 | ||
Colour Black, Unpainted | ||
Hazardous Area Certification cUL, UL | ||
Mounting plate Yes | ||
Series 1550Z | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1550Z series of electronic instrument enclosures from Hammond are made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550Z series offers a lap joint construction that protects against access of dust and splashing water.
Very economical - thick wall - die cast aluminium - watertight electronic instrument enclosure
Rugged, die cast aluminium alloy (tough - yet easy to machine)
Two piece tongue & groove construction for protection against access of dust and water
Ideal for repetitive opening and closing
Related links
- Hammond 1550Z Series Black IP66 160.5 mm, 100.3 mm
- Hammond 1550Z Series Black IP66 98.3 mm, 64.5 mm
- Hammond 1550Z Series Black IP66 115.3 mm, 65.5 mm
- Hammond 1550Z Series Black IP66 125.5 mm, 80.5 mm
- Hammond 1550Z Series Black IP66 50.3 mm, 45.2 mm
- Hammond 1550Z Series Black IP66 151 mm, 27 mm
- Hammond 1550Z Series Black IP66 116 mm, 36 mm
- Hammond 1550Z Series Black IP66 50 mm, 45 mm
