Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 305 mm x 203 mm
- RS Stock No.:
- 256-5522
- Mfr. Part No.:
- 1411V
- Brand:
- Hammond
Subtotal (1 unit)*
$60.68
(exc. GST)
$66.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.68 |
*price indicative
- RS Stock No.:
- 256-5522
- Mfr. Part No.:
- 1411V
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76mm | |
| External Width | 203mm | |
| External Length | 305mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76mm | ||
External Width 203mm | ||
External Length 305mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
1.28 lbs shipping weight
dimension 12 x 8 x 3 in
- RS Stock No. 2565529
- Mfr. Part No. 1411YU
Each
$65.80
- RS Stock No. 2565515
- Mfr. Part No. 1411SU
Each
$31.52
- RS Stock No. 2565528
- Mfr. Part No. 1411Y
Each
$64.74
- RS Stock No. 2565512
- Mfr. Part No. 1411S
Each
$37.74
Related links
- Hammond 1411 Series Black Aluminium Enclosure Flanged 3 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 3 in 3 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 3 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2 in 6 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2 in 4 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 2.2 in












