Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 120 mm x 103 mm

Subtotal (1 unit)*

$35.37

(exc. GST)

$38.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.37

*price indicative

RS Stock No.:
773-3075
Distrelec Article No.:
150-70-859
Mfr. Part No.:
1455N1202BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

53mm

External Width

103mm

External Length

120mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Weight

244g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 103 (W) x 53mm (H), For PCBs, ABS End Panels - 1455 Series - 1455N1202BK


Keen to mount your networking setup in a flash? Fit this enclosure from Hammond. Thanks to its integral card guides, PCBs slide into place to take the hassle out of device interfacing. With dimensions of 120 (L) x 103 (W) x 53mm (H), the box holds plenty of boards to give you versatile storage. Cutting ports exactly where you need them is easy, as the unit comes without knockouts. An IP54 rating shows it blocks corrosion damage from dust and splashed water.

Features & Benefits


• Sliding plate can be removed by hand, ensuring easy system access

• Holds standard 100mm-width PCBs to work with commonly used components

• Aluminium body resists corrosion for effective impact protection in damp environments

• Self-adhesive rubber feet prevent skidding on flat surfaces

• Blind plates conceal contents to minimise the risk of tampering

Applications


• Automated assembly lines

• Material handling

• Industrial computer networks

How do I fit the end panels to this box?


The ABS end caps simply screw into place with the supplied fasteners, making the unit a breeze to assemble without special tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy