Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 120 mm x 122 mm x 90 mm
- RS Stock No.:
- 287-5453
- Distrelec Article No.:
- 300-74-486
- Mfr. Part No.:
- 1305870000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$141.54
(exc. GST)
$155.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.54 |
*price indicative
- RS Stock No.:
- 287-5453
- Distrelec Article No.:
- 300-74-486
- Mfr. Part No.:
- 1305870000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 120mm | |
| External Length | 122mm | |
| External Width | 90mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | Klippon POK | |
| Standards/Approvals | cULus, CE, DIN EN 62208, DIN 4102-12 | |
| Weight | 721g | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 120mm | ||
External Length 122mm | ||
External Width 90mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series Klippon POK | ||
Standards/Approvals cULus, CE, DIN EN 62208, DIN 4102-12 | ||
Weight 721g | ||
Gasket Material Chloroprene | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
- RS Stock No. 2875454
- Mfr. Part No. 1305880000
Each
$182.52
- RS Stock No. 2875456
- Mfr. Part No. 1305900000
Each
$189.66
- RS Stock No. 2875462
- Mfr. Part No. 1306090000
Each
$264.60
- RS Stock No. 2875458
- Mfr. Part No. 1305940000
Each
$492.74
Related links
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 160 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 255 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm











