Weidmüller Klippon POK Series Black Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 160 mm x 260 mm x 90 mm
- RS Stock No.:
- 287-5462
- Distrelec Article No.:
- 300-74-493
- Mfr. Part No.:
- 1306090000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$239.62
(exc. GST)
$263.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
- Plus 18 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.62 |
*price indicative
- RS Stock No.:
- 287-5462
- Distrelec Article No.:
- 300-74-493
- Mfr. Part No.:
- 1306090000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 160mm | |
| External Length | 260mm | |
| External Width | 90mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | UL AEx, RMRS, LR, KC, INMETRO, IECEx, DNV, cULus, CCC, ATEX | |
| Internal Mount Type | Through Hole, Fixing Lugs | |
| Series | Klippon POK | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31, IEC 60079-0, DIN EN 62208 | |
| Weight | 1.77g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 160mm | ||
External Length 260mm | ||
External Width 90mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification UL AEx, RMRS, LR, KC, INMETRO, IECEx, DNV, cULus, CCC, ATEX | ||
Internal Mount Type Through Hole, Fixing Lugs | ||
Series Klippon POK | ||
Standards/Approvals IEC 60079-7, IEC 60079-31, IEC 60079-0, DIN EN 62208 | ||
Weight 1.77g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
- RS Stock No. 2875456
- Mfr. Part No. 1305900000
Each
$195.83
- RS Stock No. 2875453
- Mfr. Part No. 1305870000
Each
$143.96
- RS Stock No. 2875454
- Mfr. Part No. 1305880000
Each
$179.95
- RS Stock No. 2875463
- Mfr. Part No. 1306130000
Each
$508.23
Related links
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 160 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 160 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm












