Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 160 mm x 260 mm x 90 mm
- RS Stock No.:
- 287-5456
- Distrelec Article No.:
- 300-74-492
- Mfr. Part No.:
- 1305900000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$189.66
(exc. GST)
$208.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 30 December 2026
- Plus 33 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.66 |
*price indicative
- RS Stock No.:
- 287-5456
- Distrelec Article No.:
- 300-74-492
- Mfr. Part No.:
- 1305900000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 160mm | |
| External Width | 90mm | |
| External Length | 260mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Klippon POK | |
| Internal Mount Type | Wall | |
| Standards/Approvals | UL 94, DIN 4102-12, DIN EN 62208 | |
| Weight | 1.76kg | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 160mm | ||
External Width 90mm | ||
External Length 260mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Klippon POK | ||
Internal Mount Type Wall | ||
Standards/Approvals UL 94, DIN 4102-12, DIN EN 62208 | ||
Weight 1.76kg | ||
Gasket Material Chloroprene | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
Related links
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 160 mm, 90 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 160 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 260 mm 160 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
