Weidmüller Klippon POK Series Black Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 120 mm x 122 mm x 90 mm
- RS Stock No.:
- 287-5460
- Distrelec Article No.:
- 300-74-487
- Mfr. Part No.:
- 1306050000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$144.57
(exc. GST)
$159.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.57 |
*price indicative
- RS Stock No.:
- 287-5460
- Distrelec Article No.:
- 300-74-487
- Mfr. Part No.:
- 1306050000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Width | 90mm | |
| External Length | 122mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, CCC, cULus, DNV, IECEx, INMETRO, KC, LR, RMRS, UL AEx | |
| Series | Klippon POK | |
| Internal Mount Type | Direct | |
| Mounting plate | Yes | |
| Standards/Approvals | DIN EN 62208, IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Weight | 769g | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Width 90mm | ||
External Length 122mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification ATEX, CCC, cULus, DNV, IECEx, INMETRO, KC, LR, RMRS, UL AEx | ||
Series Klippon POK | ||
Internal Mount Type Direct | ||
Mounting plate Yes | ||
Standards/Approvals DIN EN 62208, IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
Weight 769g | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
- RS Stock No. 2875453
- Mfr. Part No. 1305870000
Each
$143.96
- RS Stock No. 2875462
- Mfr. Part No. 1306090000
Each
$239.62
- RS Stock No. 2875456
- Mfr. Part No. 1305900000
Each
$195.83
- RS Stock No. 2875463
- Mfr. Part No. 1306130000
Each
$508.23
Related links
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 260 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 160 mm, 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
- RS PRO Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 122 mm












